842-078-560-212

Heilind Number:EDA842-078-560-212
Manufacturer:EDAC
Manufacturer Number:842-078-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-078-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-078-560-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector is not just visually striking but also robust in performance. With a current rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees safety and durability. Boasting two rows and 78 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures efficient signal transfer. With a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and secure mating. Designed for straight mount orientation, it's perfect for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for even the most demanding environments. Elevate your PCB assembly with this essential connector.