842-080-500-201

Heilind Number:EDA842-080-500-201
Manufacturer:EDAC
Manufacturer Number:842-080-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-500-201

Detailed Description

Enhance your PCB connectivity with our High-Temperature Card Edge Connector in vibrant green. Engineered for optimal performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in harsh environments. With two rows of 80 positions, it offers ample connectivity possibilities, while the .1-inch pitch and .2-inch row spacing guarantee precise alignment. Crafted with copper alloy contacts, it ensures efficient power delivery with a maximum amperage of 3A. Its straight mount orientation facilitates easy installation, making it perfect for various board-to-board PCB connection applications. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is a dependable choice for any project requiring high-performance connectivity. Elevate your design with this essential component.