842-080-500-208

Heilind Number:EDA842-080-500-208
Manufacturer:EDAC
Manufacturer Number:842-080-500-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-500-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-500-208

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Featuring a vibrant green color, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. With two rows and a total of 80 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts guarantee efficient power transmission, with a maximum amperage of 3 A. The compact design, with a pitch of .1 in and row spacing of .2 in, allows for seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its straight mount orientation for hassle-free installation. Elevate your PCB connectivity with this essential component.