842-080-500-212

Heilind Number:EDA842-080-500-212
Manufacturer:EDAC
Manufacturer Number:842-080-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-500-212

Detailed Description

Enhance your high-temperature PCB connections with our reliable Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With a double-row configuration and 80 positions, it offers ample connectivity options for your applications. The compact pitch of .1 inches and row spacing of .2 inches make for easy integration into your PCB layout. Operating in a wide temperature range from -40 to 105°C, it guarantees stability in extreme conditions. Choose this green-colored connector for a dependable solution in your board-to-board connections.