842-080-520-201

Heilind Number:EDA842-080-520-201
Manufacturer:EDAC
Manufacturer Number:842-080-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-520-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable board-to-board connections in demanding environments. With a vibrant Green color and a durable housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both visual appeal and high-temperature performance. Featuring two rows of 80 positions each, it offers ample connectivity for your PCB applications. The Copper Alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, installation is straightforward. This connector is built to withstand extreme temperatures ranging from -40 to 105 °C, making it ideal for industrial and automotive use. Trust in its quality and durability for seamless connectivity in your projects.