842-080-520-203

Heilind Number:EDA842-080-520-203
Manufacturer:EDAC
Manufacturer Number:842-080-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-520-203

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in challenging environments. With a vibrant green color and sturdy UL 94V-0 Diallyl Phthalate housing, this connector ensures both durability and reliability. Featuring two rows of copper alloy contacts, with a pitch of .1 inch and row spacing of .2 inches, it offers seamless integration for your electronic components. Boasting 80 positions and a 3A amperage, this connector is perfect for high-density applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for seamless board-to-board connectivity in your projects.