842-080-520-204

Heilind Number:EDA842-080-520-204
Manufacturer:EDAC
Manufacturer Number:842-080-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-520-204

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 compliant Diallyl Phthalate, ensuring reliable operation even at elevated temperatures. With two rows of copper alloy contacts and a .1 inch pitch, it offers seamless board-to-board connections with a total of 80 positions. The straight mount orientation and .2 inch row spacing make installation a breeze. Engineered to withstand extreme conditions, it has an operating temperature range of -40 to 105°C, perfect for industrial and commercial applications. Elevate your PCB connectivity with this essential component.