842-080-520-207

Heilind Number:EDA842-080-520-207
Manufacturer:EDAC
Manufacturer Number:842-080-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-520-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance in demanding environments, this connector boasts a 3A amperage capacity and features UL 94V-0 Diallyl Phthalate housing for added safety. With two rows and a total of 80 positions, it offers ample connectivity options with precise .1-inch pitch and .2-inch row spacing. Crafted from durable Copper Alloy, the contacts ensure reliable signal transmission. Suitable for straight mounting orientation, it guarantees a secure fit on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Trust in its quality and efficiency to streamline your board-to-board connections seamlessly. Elevate your connectivity game with this essential component.