842-080-520-208

Heilind Number:EDA842-080-520-208
Manufacturer:EDAC
Manufacturer Number:842-080-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-520-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a double-row configuration and a total of 80 positions, it offers ample connectivity options. The contact material, crafted from durable Copper Alloy, ensures reliable and stable data transmission. Featuring a pitch of 0.1 inches and row spacing of 0.2 inches, this connector guarantees precise alignment on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust in this essential component for seamless board-to-board connections in your projects.