842-080-521-201

Heilind Number:EDA842-080-521-201
Manufacturer:EDAC
Manufacturer Number:842-080-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-521-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for precision and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring robust performance even in challenging environments. With two rows of copper alloy contacts, each with a pitch of .1 inches and a spacing of .2 inches, it offers seamless integration for your electronic components. Boasting 80 positions and a 3A amperage, it provides ample room for versatile connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees stable functionality. Elevate your PCB assembly with this essential component, perfect for a range of applications in the electronics industry.