842-080-521-202

Heilind Number:EDA842-080-521-202
Manufacturer:EDAC
Manufacturer Number:842-080-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-521-202

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and durable housing crafted from UL 94V-0 Diallyl Phthalate. With a double row layout and 80 positions, it offers seamless connectivity for your PCBs. The copper alloy contact material ensures reliable transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in various environments. Trust in our connector for efficient and secure board-to-board connections.