842-080-521-203

Heilind Number:EDA842-080-521-203
Manufacturer:EDAC
Manufacturer Number:842-080-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-521-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for premium performance in demanding environments. Featuring a vibrant Green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of contacts made from high-quality Copper Alloy, it guarantees reliable power transmission with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing, along with 80 positions, offer ample connectivity options for seamless integration. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality even in extreme conditions. Ideal for industrial applications, this connector is a vital component for efficient board-to-board connections. Elevate your projects with this essential connector, a testament to our commitment to quality and innovation.