842-080-521-204

Heilind Number:EDA842-080-521-204
Manufacturer:EDAC
Manufacturer Number:842-080-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-521-204

Detailed Description

Upgrade your connection solutions with our high temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a 3 A amperage rating, it delivers efficient power transmission. The connector's dual-row design, with 80 positions and a pitch of .1 inch, allows for versatile connectivity options. Crafted from copper alloy, the contacts guarantee optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB connectivity with this essential component.