842-080-521-207

Heilind Number:EDA842-080-521-207
Manufacturer:EDAC
Manufacturer Number:842-080-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-521-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, engineered for optimal performance in demanding environments. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, this connector ensures durability and reliability. With two rows and 80 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mount orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with this essential component.