842-080-521-208

Heilind Number:EDA842-080-521-208
Manufacturer:EDAC
Manufacturer Number:842-080-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-521-208

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in a striking green hue. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows and 80 positions spaced at a pitch of .1 in, it offers seamless integration for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-demand environments. Trust in its straight mount orientation for easy installation and maintenance, making it a essential component in your PCB assembly. Elevate your connections with this top-of-the-line Card Edge Connector.