842-080-521-212

Heilind Number:EDA842-080-521-212
Manufacturer:EDAC
Manufacturer Number:842-080-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-521-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green housing made of UL 94V-0 rated Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows of 80 positions each, it offers ample connectivity options for your applications. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing enable seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial and commercial uses. Choose this connector for reliable and efficient board-to-board connections.