842-080-523-201

Heilind Number:EDA842-080-523-201
Manufacturer:EDAC
Manufacturer Number:842-080-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-523-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring robust durability. With two rows and 80 positions, it offers ample connectivity possibilities for your applications. The Copper Alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial settings. Whether you're looking to streamline your board-to-board connections or enhance your PCB design, this component is a must-have in your inventory. Trust in its quality and performance to take your projects to the next level.