842-080-523-207

Heilind Number:EDA842-080-523-207
Manufacturer:EDAC
Manufacturer Number:842-080-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-523-207

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, ensuring reliable conductivity. With two rows and 80 positions, it offers ample connectivity options, while its .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in its straight mount orientation for seamless integration and rest assured of its 3A amperage rating, guaranteeing efficient power transmission. Upgrade your connectivity solutions with this essential component.