842-080-523-208

Heilind Number:EDA842-080-523-208
Manufacturer:EDAC
Manufacturer Number:842-080-523-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-523-208

Detailed Description

Discover our High Temperature Card Edge Connector, a crucial component for your PCB connection needs. Designed in a striking green hue, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety in high-temperature environments. With two rows of premium Copper Alloy contacts, it guarantees reliable power delivery at a maximum amperage of 3 A. Featuring a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration into your setup with 80 positions for comprehensive connectivity. The straight mount orientation increases versatility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various industrial applications. Elevate your connectivity game with this essential component.