842-080-524-201

Heilind Number:EDA842-080-524-201
Manufacturer:EDAC
Manufacturer Number:842-080-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-524-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Built for durability and performance, this connector features a 3A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate housing material. Its dual-row design with 80 positions allows for efficient data transfer, while the copper alloy contacts ensure reliable conductivity. With a .1-inch pitch and .2-inch row spacing, it offers precise alignment on your board. Suitable for a wide range of applications, this connector is designed for straight mount orientation and can withstand extreme temperatures from -40 to 105°C. Upgrade your PCB assembly with this essential component for seamless board-to-board connections.