842-080-524-202

Heilind Number:EDA842-080-524-202
Manufacturer:EDAC
Manufacturer Number:842-080-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-524-202

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in vibrant Green. Designed for peak performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ideal for withstanding high temperatures and ensuring reliable operation. With two rows of finely crafted Copper Alloy contacts and a pitch of .1 inch, it offers seamless connectivity for up to 80 positions. Its straight mount orientation and compact .2-inch row spacing make it a versatile choice for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB assembly needs. Explore our full range of connectors for more options to suit your project requirements.