842-080-524-207

Heilind Number:EDA842-080-524-207
Manufacturer:EDAC
Manufacturer Number:842-080-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-524-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, it features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of 80 copper alloy contacts, it ensures secure and efficient data transfer. The 0.1-inch pitch and 0.2-inch row spacing make it ideal for PCB applications, offering a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for demanding industrial settings. Trust in this connector for seamless board-to-board connections that meet your performance needs.