842-080-524-212

Heilind Number:EDA842-080-524-212
Manufacturer:EDAC
Manufacturer Number:842-080-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-524-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With two rows of 80 positions each, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for various projects. Trust in our connector to deliver exceptional quality and performance, meeting your connectivity needs with precision. Elevate your PCB design with this essential component.