842-080-540-201

Heilind Number:EDA842-080-540-201
Manufacturer:EDAC
Manufacturer Number:842-080-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-540-201

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for top performance, this connector boasts a vibrant green color and a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in harsh operating conditions. With a dual-row configuration and 80 positions, it offers ample connectivity options. The Copper Alloy contacts provide excellent conductivity, while the precise .1-inch pitch and .2-inch row spacing enable accurate PCB mating. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Trust in this Straight-mount Card Edge Connector for secure and efficient board-to-board connections. Elevate your PCB assembly with this essential component.