842-080-540-203

Heilind Number:EDA842-080-540-203
Manufacturer:EDAC
Manufacturer Number:842-080-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-540-203

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for high performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a double row configuration and 80 positions, it offers ample connectivity options for your PCBs. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and automotive applications. Choose the green color variant to easily identify it in your setup. Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for high performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a double row configuration and 80 positions, it offers ample connectivity options for your PCBs. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and automotive applications. Choose the green color variant to easily identify it in your setup.