842-080-540-204

Heilind Number:EDA842-080-540-204
Manufacturer:EDAC
Manufacturer Number:842-080-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-540-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3A, it offers reliable power transmission for various applications. The two rows of copper alloy contacts, spaced at a pitch of .1 inch and .2 inch row spacing, provide seamless board-to-board connections. With 80 positions available, it allows for ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in diverse settings. Trust in this connector for efficient and secure PCB connectivity in your projects.