842-080-540-207

Heilind Number:EDA842-080-540-207
Manufacturer:EDAC
Manufacturer Number:842-080-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-540-207

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, guaranteeing safety and reliability. With a dual-row configuration and contact material made of robust copper alloy, it offers seamless power delivery at a maximum amperage of 3 A. The precise pitch of .1 inch and row spacing of .2 inch ensure accurate alignment on your board, while its 80 positions cater to multiple connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications, making it a versatile and essential component for your electronics projects.