842-080-540-208

Heilind Number:EDA842-080-540-208
Manufacturer:EDAC
Manufacturer Number:842-080-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-540-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in extreme temperatures ranging from -40 to 105 °C. Boasting two rows of 80 positions each, it offers ample space for your intricate board-to-board connections. The copper alloy contacts, with a current rating of 3 A, guarantee efficient power transmission. With a pitch of .1 in and row spacing of .2 in, it allows for precise and secure mating. Whether straight or right-angled, its mount orientation provides flexibility in installation. Ideal for high-demand applications, this connector is a must-have component for your PCB projects.