842-080-540-212

Heilind Number:EDA842-080-540-212
Manufacturer:EDAC
Manufacturer Number:842-080-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-540-212

Detailed Description

Upgrade your high-temperature PCB connections with our Green Card Edge Connector. Designed for reliable performance in demanding environments, this connector features two rows of 80 positions, with a pitch of .1 inches and row spacing of .2 inches. Constructed with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it ensures secure and efficient connectivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Whether for industrial machinery or electronic devices, this Straight-mount connector provides a dependable solution for your board-to-board connections.