842-080-541-201

Heilind Number:EDA842-080-541-201
Manufacturer:EDAC
Manufacturer Number:842-080-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-541-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a dual-row layout and 80 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing enable precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Its straight mount orientation facilitates easy installation, making it a convenient choice for your PCB assembly needs. Elevate your connectivity solutions with this essential component.