842-080-541-202

Heilind Number:EDA842-080-541-202
Manufacturer:EDAC
Manufacturer Number:842-080-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-541-202

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for reliable performance in demanding environments. Boasting a vibrant green hue, it not only stands out visually but also offers a robust housing made of UL 94V-0 Diallyl Phthalate. With two rows and a total of 80 positions, this connector provides ample connectivity options while ensuring secure contact with its copper alloy material. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in extreme conditions. Ideal for board-to-board connections, this straight-mount connector is a must-have for any electronic setup. Elevate your connectivity game with this essential component.