842-080-541-204

Heilind Number:EDA842-080-541-204
Manufacturer:EDAC
Manufacturer Number:842-080-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-541-204

Detailed Description

Engineered for high temperature applications, this Card Edge Connector is a reliable solution for seamlessly connecting PCBs. Its durable construction, featuring UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensures optimal performance even in harsh environments. With a double-row design and 80 positions, it offers ample connectivity options for your electronic devices. The .1 inch pitch and .2 inch row spacing allow for precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial applications. Its straight mount orientation makes installation a breeze, while the vibrant green color adds a touch of visual distinction to your PCB assembly. Trust in this high-performance connector for seamless board-to-board connections.