842-080-541-207

Heilind Number:EDA842-080-541-207
Manufacturer:EDAC
Manufacturer Number:842-080-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-541-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a sleek green finish. Designed for high performance, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and features two rows of 80 positions each, ensuring reliable power delivery. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation and secure your connections with confidence. Elevate your PCB design with this essential component.