842-080-541-208

Heilind Number:EDA842-080-541-208
Manufacturer:EDAC
Manufacturer Number:842-080-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-541-208

Detailed Description

Upgrade your high-temperature connectivity with our advanced Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows of precision-engineered contacts made from Copper Alloy, it ensures optimal signal transmission. The .1-inch pitch and .2-inch row spacing accommodate 80 positions, offering seamless board-to-board connectivity. Ideal for straight mounting orientation, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for robust PCB applications. Explore our range of high-quality connectors for all your connectivity needs.