842-080-541-212

Heilind Number:EDA842-080-541-212
Manufacturer:EDAC
Manufacturer Number:842-080-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-541-212

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, it ensures efficient power transmission. Its dual-row design with 80 positions allows for versatile connectivity. The contact material is Copper Alloy, known for its durability and conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation makes installation easy and secure. Trust in this connector for reliable and efficient board-to-board connections in your projects.