842-080-542-201

Heilind Number:EDA842-080-542-201
Manufacturer:EDAC
Manufacturer Number:842-080-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-542-201

Detailed Description

Experience uncompromised performance with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a double row configuration and 80 positions, it offers ample connectivity for your PCB applications. The copper alloy contacts ensure efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature environments. Its straight mount orientation further enhances ease of installation. Trust in our Card Edge Connector for robust and seamless performance in all your electronic projects.