842-080-542-203

Heilind Number:EDA842-080-542-203
Manufacturer:EDAC
Manufacturer Number:842-080-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-542-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a 3 A amperage capacity, it delivers reliable power transmission. Its dual-row layout with 80 copper alloy contact positions allows for efficient data transfer, while the .1-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, aerospace, and automotive. Upgrade your connectivity solutions with this essential component, perfect for Board To Board PCB connections.