842-080-542-207

Heilind Number:EDA842-080-542-207
Manufacturer:EDAC
Manufacturer Number:842-080-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-542-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek green, designed for optimal performance. With a durable housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, this connector ensures reliable power transmission with an amperage of 3A. Featuring two rows, each with a pitch of .1 inch and a spacing of .2 inches, it offers a total of 80 positions for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component, a must-have in any electronic assembly toolkit.