842-080-542-208

Heilind Number:EDA842-080-542-208
Manufacturer:EDAC
Manufacturer Number:842-080-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-542-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a current rating of 3A and is constructed with UL 94V-0 Diallyl Phthalate housing material for enhanced durability. Featuring two rows of 80 positions, it offers seamless board-to-board connectivity with a pitch of .1 inches and row spacing of .2 inches. Crafted with copper alloy contact material, it ensures reliable signal transmission even in extreme operating temperatures ranging from -40 to 105°C. Perfect for various applications, this connector guarantees a secure and efficient connection every time. Elevate your electronics assembly with this essential component.