842-080-544-212

Heilind Number:EDA842-080-544-212
Manufacturer:EDAC
Manufacturer Number:842-080-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-544-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in high-temperature environments. With two rows and 80 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material and .1-inch pitch guarantee secure and efficient data transmission. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Elevate your connectivity with this essential component.