842-080-555-201

Heilind Number:EDA842-080-555-201
Manufacturer:EDAC
Manufacturer Number:842-080-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-555-201

Detailed Description

Enhance your high-temperature PCB connections with this reliable Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a 2-row configuration and 80 positions, it offers ample connectivity options. The copper alloy contacts ensure efficient power transmission, with a current rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications where durability is paramount. Its .1-inch pitch and .2-inch row spacing facilitate easy installation on your board. Trust in its straight mount orientation for a secure fit, making it a must-have in your PCB assembly arsenal. Elevate your connectivity solutions with this essential component.