842-080-555-202

Heilind Number:EDA842-080-555-202
Manufacturer:EDAC
Manufacturer Number:842-080-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-555-202

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a double row configuration and a total of 80 positions, it offers ample versatility for your circuitry needs. The copper alloy contacts ensure reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial applications. Choose this Straight mount orientation connector for a secure and efficient board-to-board connection solution. Elevate your PCB design with this essential component.