842-080-555-207

Heilind Number:EDA842-080-555-207
Manufacturer:EDAC
Manufacturer Number:842-080-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-555-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3 A, it ensures efficient power transmission. The two rows of copper alloy contacts, with a pitch of .1 in and row spacing of .2 in, provide seamless board-to-board connectivity. Offering 80 positions, it accommodates multiple connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees durability in various industrial settings. Perfect for demanding applications, this connector is a crucial component in ensuring seamless communication and power distribution on PCBs.