842-080-555-208

Heilind Number:EDA842-080-555-208
Manufacturer:EDAC
Manufacturer Number:842-080-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-555-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery at temperatures ranging from -40 to 105 °C. With a double-row configuration and 80 positions, it offers ample connectivity for your electronic devices. The .1 inch pitch and .2 inch row spacing allow for precise and efficient PCB integration. Whether for industrial machinery or consumer electronics, this green connector, with a straight mount orientation, is a versatile solution for your board-to-board connectivity needs. Trust in its 3A amperage rating and high-quality construction to keep your systems running smoothly. Elevate your design with this essential component.