842-080-555-212

Heilind Number:EDA842-080-555-212
Manufacturer:EDAC
Manufacturer Number:842-080-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-555-212

Detailed Description

Upgrade your PCB connections with our high temp card edge connector, designed for optimal performance in demanding environments. The vibrant green connector features dual rows for efficient signal transmission, with a total of 80 positions for seamless connectivity. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures superior durability and safety. Each contact is made from high-quality copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your board. Its straight mount orientation enables easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Trust in this essential component for seamless board-to-board connections in your electronics projects.