842-080-556-201

Heilind Number:EDA842-080-556-201
Manufacturer:EDAC
Manufacturer Number:842-080-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-556-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and contact pins crafted from Copper Alloy, ensuring reliable conductivity. With two rows and 80 positions, it offers ample connectivity for your circuitry. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your board-to-board connections with this essential component.