842-080-556-203

Heilind Number:EDA842-080-556-203
Manufacturer:EDAC
Manufacturer Number:842-080-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-556-203

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also impressively durable, with a housing material made of UL 94V-0 Diallyl Phthalate. Boasting a 3A amperage rating, it ensures reliable power transmission. With two rows and 80 positions, it offers ample connectivity options, while the copper alloy contact material guarantees excellent conductivity. The .1-inch pitch and .2-inch row spacing make it compatible with a wide range of devices, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and robust solution for your PCB connectivity needs.