842-080-556-207

Heilind Number:EDA842-080-556-207
Manufacturer:EDAC
Manufacturer Number:842-080-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-556-207

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts. With two rows and 80 positions, it offers ample connectivity for your applications. The .1 inch pitch and .2 inch row spacing ensure precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive use. Its straight mount orientation facilitates easy installation. Upgrade your PCB interconnections with this robust and efficient Card Edge Connector.