842-080-556-208

Heilind Number:EDA842-080-556-208
Manufacturer:EDAC
Manufacturer Number:842-080-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-556-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a total of 80 positions across two rows, ensuring efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in extreme conditions ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. The contact material, Copper Alloy, further enhances conductivity and reliability. Whether for industrial or commercial applications, this green-colored connector, with a straight mount orientation, is the perfect solution for seamless board-to-board connectivity. Upgrade your systems with this essential component for optimal performance and longevity.