842-080-558-201

Heilind Number:EDA842-080-558-201
Manufacturer:EDAC
Manufacturer Number:842-080-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-080-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-080-558-201

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows and 80 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. The right-angle mount orientation makes it easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Upgrade your board-to-board connections with this essential component.